![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/951/671/684_ATS-54400K-C2-R0_tmb.jpg)
ATS-552
Advanced Thermal Solutions Inc.
风扇,风机,热管理 | 散热器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATS-55270W-C1-R0 HEAT SINK 27MM X 27MM X 24.5MM | HEAT SINK 27MM X 27MM X 24.5MM | 999 | 散装 | - | |
ATS-55250D-C1-R0 HEAT SINK 25MM X 25MM X 9.5MM | HEAT SINK 25MM X 25MM X 9.5MM | 370 | 散装 | - | |
ATS-55230K-C1-R0 HEAT SINK 23MM X 23MM X 14.5MM | HEAT SINK 23MM X 23MM X 14.5MM | 1,244 | 散装 | - | |
ATS-55250W-C1-R0 HEAT SINK 25MM X 25MM X 24.5MM | HEAT SINK 25MM X 25MM X 24.5MM | 160 | 散装 | - | |
ATS-55210K-C1-R0 HEAT SINK 21MM X 21MM X 14.5MM | HEAT SINK 21MM X 21MM X 14.5MM | 182 | 散装 | - | |
ATS-55250K-C1-R0 HEAT SINK 25MM X 25MM X 14.5MM | HEAT SINK 25MM X 25MM X 14.5MM | 770 | 散装 | - | |
ATS-55210R-C1-R0 HEAT SINK 21MM X 21MM X 19.5MM | HEAT SINK 21MM X 21MM X 19.5MM | 389 | 散装 | - | |
ATS-55210D-C1-R0 HEAT SINK 21MM X 21MM X 9.5MM | HEAT SINK 21MM X 21MM X 9.5MM | 111 | 散装 | - | |
ATS-55230D-C1-R0 HEAT SINK 23MM X 23MM X 9.5MM | HEAT SINK 23MM X 23MM X 9.5MM | 529 | 散装 | - | |
ATS-55290D-C1-R0 HEAT SINK 29MM X 29MM X 9.5MM | HEAT SINK 29MM X 29MM X 9.5MM | 142 | 散装 | - | |
ATS-55290R-C0-R0 HEATSINK 29X29X19.5MM W/OUT TIM | HEATSINK 29X29X19.5MM W/OUT TIM | 2,495 | 散装 | - | |
ATS-55270D-C1-R0 HEAT SINK 27MM X 27MM X 9.5MM | HEAT SINK 27MM X 27MM X 9.5MM | 86 | 散装 | - | |
ATS-55250R-C1-R0 HEAT SINK 25MM X 25MM X 19.5MM | HEAT SINK 25MM X 25MM X 19.5MM | 95 | 散装 | - | |
ATS-55230W-C1-R0 HEAT SINK 23MM X 23MM X 24.5MM | HEAT SINK 23MM X 23MM X 24.5MM | 40 | 散装 | - | |
ATS-55210W-C1-R0 HEAT SINK 21MM X 21MM X 24.5MM | HEAT SINK 21MM X 21MM X 24.5MM | 68 | 散装 | - |