![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/761/1727040074_tmb(64x64).jpg)
DC37
Adam Tech
连接器,互连器件 | D-Sub 连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DC37-PR CONN D-SUB PLUG 37POS CRIMP | CONN D-SUB PLUG 37POS CRIMP | 1,184 | 托盘 | - | |
DC37-SR CONN D-SUB RCPT 37POS CRIMP | CONN D-SUB RCPT 37POS CRIMP | 688 | 托盘 | - | |
DC37-PL-24 CONN D-SUB PLUG 37POS R/A SLDR | CONN D-SUB PLUG 37POS R/A SLDR | 811 | 托盘 | - | |
DC37-SF-M2 CONN D-SUB RCPT 37POS IDC | CONN D-SUB RCPT 37POS IDC | 954 | 托盘 | - | |
DC37-SD CONN D-SUB RCPT 37POS SLDR CUP | CONN D-SUB RCPT 37POS SLDR CUP | 1,000 | 托盘 | - | |
DC37-PD CONN D-SUB PLUG 37POS SLDR CUP | CONN D-SUB PLUG 37POS SLDR CUP | 983 | 托盘 | - | |
DC37-PT-1-SL CONN D-SUB PLUG 37POS VERT SLDR | CONN D-SUB PLUG 37POS VERT SLDR | 680 | 托盘 | - | |
DC37-PD-SL CONN D-SUB PLUG 37POS SLDR CUP | CONN D-SUB PLUG 37POS SLDR CUP | 113 | 托盘 | - | |
DC37-PF-M2 CONN D-SUB PLUG 37POS IDC | CONN D-SUB PLUG 37POS IDC | 731 | 托盘 | - | |
DC37-SL-24 CONN D-SUB RCPT 37POS R/A SLDR | CONN D-SUB RCPT 37POS R/A SLDR | 67 | 托盘 | - | |
DC37-ST-1 CONN D-SUB RCPT 37POS VERT SLDR | CONN D-SUB RCPT 37POS VERT SLDR | 35 | 托盘 | - | |
DC37-SD-SL CONN D-SUB RCPT 37POS SLDR CUP | CONN D-SUB RCPT 37POS SLDR CUP | 48 | 托盘 | - | |
DC37-PF-M1 CONN D-SUB PLUG 37POS IDC | CONN D-SUB PLUG 37POS IDC | 72 | 托盘 | - | |
DC37-SF-M1 CONN D-SUB RCPT 37POS IDC | CONN D-SUB RCPT 37POS IDC | 39 | 托盘 | - | |
DC37-SL-25 CONN D-SUB RCPT 37POS R/A SLDR | CONN D-SUB RCPT 37POS R/A SLDR | 0 | 托盘 | - |