![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/149/427/MFG_PRT-11026_1_tmb.jpg)
923345
3M
原型开发,制造品 | 跳线
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
923345-03-C JUMPER PREFORM 0.3" 22AWG 200PCS | JUMPER PREFORM 0.3" 22AWG 200PCS | 8,267 | 散装 | - | |
923345-04-C JUMPER PREFORM 0.4" 22AWG 200PCS | JUMPER PREFORM 0.4" 22AWG 200PCS | 1,540 | 散装 | - | |
923345-05-C JUMPER PREFORM 0.5" 22AWG 200PCS | JUMPER PREFORM 0.5" 22AWG 200PCS | 711 | 散装 | - | |
923345-01-C JUMPER PREFORM 0.1" 22AWG 200PCS | JUMPER PREFORM 0.1" 22AWG 200PCS | 501 | 散装 | - | |
923345-20-C JUMPER PREFORM 2" 22AWG 100PCS | JUMPER PREFORM 2" 22AWG 100PCS | 1,051 | 散装 | - | |
923345-07-C JUMPER PREFORM 0.7" 22AWG 150PCS | JUMPER PREFORM 0.7" 22AWG 150PCS | 330 | 散装 | - | |
923345-10-C JUMPER PREFORM 1" 22AWG 100PCS | JUMPER PREFORM 1" 22AWG 100PCS | 80 | 散装 | - | |
923345-08-C JUMPER PREFORM 0.8" 22AWG 150PCS | JUMPER PREFORM 0.8" 22AWG 150PCS | 60 | 散装 | - | |
923345-02-C JUMPER PREFORM 0.2" 22AWG 200PCS | JUMPER PREFORM 0.2" 22AWG 200PCS | 25 | 散装 | - | |
923345-40-C JUMPER PREFORM 4" 22AWG 75PCS | JUMPER PREFORM 4" 22AWG 75PCS | 56 | 散装 | - | |
923345-06-C JUMPER PREFORM 0.6" 22AWG 150PCS | JUMPER PREFORM 0.6" 22AWG 150PCS | 29 | 散装 | - | |
923345-09-C JUMPER PREFORM 0.9" 22AWG 150PCS | JUMPER PREFORM 0.9" 22AWG 150PCS | 23 | 散装 | - | |
923345-30-C JUMPER PREFORM 3" 22AWG 75PCS | JUMPER PREFORM 3" 22AWG 75PCS | 60 | 散装 | - | |
923345-50-C JUMPER PREFORM 5" 22AWG 75PCS | JUMPER PREFORM 5" 22AWG 75PCS | 0 | 散装 | - |