Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
资源类型
供应商

选择过滤条件

供应商Future Designs, Inc.
第 1-12 个结果,共计 12 个结果
每页结果数
Image of FDI ELI50-CPW Touchscreen with LCD 带 LCD 的 ELI50-CPW 触摸屏 发布日期:2024-08-14

FDI 的 ELI50-CPW 具有高清 LCD 投射电容式触摸屏。

Image of FDI's uEZGUI-4088-43WQN uEZGUI-4088-43WQN 触摸屏 LCD 发布日期:2015-05-28

µEZ GUI 单元 uEZGUI-4088-43WQN 是让您项目立即拥有触摸屏 GUI 功能的全套开箱即用型装置。

Image of FDI's ELI-70 Touchscreen LCD ELI70-CR 触摸屏 LCD 发布日期:2015-03-06

FDI 的 ELI70-CR 7.0" 是一个具有即插即用接口的高性价比商业版本,可连接至标准的 SBC,如 BeagleBone Black 或 Raspberry Pi。

Image of FDI's 7.0" Resistive Touchscreen LCD GUI 7.0" 电阻触摸屏 LCD GUI 发布日期:2014-09-11

Future Designs 的 µEZ® GUI 是一个高度集成的紧凑型 LCD 控制器平台。 µΜEZGUI-1788-70WVT 是 µEZ GUI 系列的第二款产品,采用 8 MB SDRAM 和 8 MB NOR 闪存。

Image of FDI's Instant GUI 3.5” Touch Screen LCD Instant GUI 3.5" Touch Screen LCD 发布日期:2012-06-29

uEZGUI-RX62N-35QT includes a 96 MHz Renesas RX621 or RX62N microcontroller running the open source µEZ® + FreeRTOS software platform.

Image of FDI's 4.7” WQVGA Touch Screen LCD Kit and SOMDIMM Module 4.7" WQVGA Touch Screen LCD Kit and SOMDIMM Module 发布日期:2012-06-29

SOMDIMM-RX62N provides a solution for implementing an RX600 based design by providing the basic functions necessary for a product on an easy to use SOMDIMM.

Image of FDI's 4.3” WQVGA Touch Screen LCD Kit 4.3" WQVGA Touch Screen LCD Kit 发布日期:2012-06-29

DK-43WQH-1788 is optimized to save development time in typical embedded control applications.

Image of FDI's GainSpan Wi-Fi Wireless Adapter Boards GainSpan Wi-Fi Wireless Adapter Boards 发布日期:2012-02-27

FDI's serial to Wi-Fi adapter boards provides the means to evaluate the capabilities of GainSpan’s low power Wi-Fi modules and the serial to Wi-Fi embedded software.

Image of FDI's uEZGUI-EXP1 Expansion Board uEZGUI-EXP1 Expansion Board 发布日期:2012-02-01

FDI's uEZGUI-EXP1 is a quick and easy solution for adding additional hardware to the uEZGUI family of products.

Image of FDI's JLINK Adapter JLINK Adapter 发布日期:2011-11-18

Future Designs, Inc.'s JLINK-ARM-AD is intended for users who currently own a standard 20-pin JTAG debugger that is compatible with ARM based processor.

Image of FDI's 5.7" VGA Touch Screen LCD Kit 5.7" VGA Touch Screen LCD Kit 发布日期:2011-07-25

Future Designs' DK-57VTS-LPC1788 is optimized to save development time in typical embedded control applications.

Image of FDI's LPC1768 Cortex-M3 Microcontroller-based IRD LPC1768 Cortex-M3 Microcontroller-based IRD 发布日期:2009-08-28

FDI's LPC1768 Cortex-M3 microcontroller based IRD is optimized to save development time in typical industrial control applications.