WE-CSTLF Current Sense Transformers
Würth Elektronik's WE-CSTLF current sense transformers for low-frequency range capable 47 Hz to 400 Hz
Würth Elektronik's expanded current sense transformer series includes current sense transformers specifically designed for low frequencies, catering to 50/60 Hz applications such as power lines. The WE-CSTLF series utilizes laminated core material, specifically chosen to handle very low frequencies effectively. This ensures optimal performance and durability even in challenging operating conditions. These current sense transformers can operate within a low-frequency range from 47 Hz to 400 Hz and can measure currents up to 45 Arms.
- Measure currents up to 45 Arms
- Low-frequency range capable 47 Hz to 400 Hz
- High dielectric isolation of 4000 VAC
- Stable and high sensing accuracy over 95% over the current range
- Motor controls
- Charging stations distribution
- Overload sensing
- Load drop/shutdown detection
- Line metering
- Load measurements
- AC current detection
WE-CSTLF Current Sense Transformers
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 7492551500![]() | CURRENT SENSE TRANSFORMER 187EI | 30 - 立即发货 | $50.84 | 查看详情 |
![]() | ![]() | 7492553000![]() | CURRENT SENSE TRANSFORMER 187EI | 30 - 立即发货 | $50.84 | 查看详情 |
![]() | ![]() | 7492552500![]() | CURRENT SENSE TRANSFORMER 187EI | 30 - 立即发货 | $50.84 | 查看详情 |
![]() | ![]() | 7492552000![]() | CURRENT SENSE TRANSFORMER 187EI | 30 - 立即发货 | $50.84 | 查看详情 |
![]() | ![]() | 7492550500![]() | CURRENT SENSE TRANSFORMER 187EI | 30 - 立即发货 | $50.84 | 查看详情 |
![]() | ![]() | 7492551000![]() | CURRENT SENSE TRANSFORMER 187EI | 30 - 立即发货 | $50.84 | 查看详情 |