TANTAMOUNT® T97/597D Chip Capacitors
Vishay's solid tantalum chip capacitors with 75 V rating
Vishay Sprague's TANTAMOUNT Hi-Rel COTS T97 and commercial, industrial-grade 597D series have been enhanced with an industry-high 75 V rating. The 597D device features ultra-low ESR values down to 0.015 Ω in nine case sizes, while T97 devices offer high reliability screening and surge current testing options.
With a 75 V rating and capacitance of 10 µF in the “R” case size, the TANTAMOUNT Hi-Rel COTS T97 and industrial-grade 597D series provide high reliability in circuits with applied voltages between 25 V to 40 V, a performance level that has previously been available only with through-hole technology.
The T97 series is designed for safety-critical applications such as those found in the military and aerospace industries. This device also features the required reliability and surge screening options necessary to ensure performance in Hi-Rel applications while still maintaining a maximum capacitance-voltage product.
Features |
||
|
|
|
Applications | ||
|
|
TANTAMOUNT T97/597D Chip Capacitors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
T97R106K075LSA | CAP TANT 10UF 10% 75V 3024 | 543 - 立即发货 | $161.49 | 查看详情 | ||
597D106X9075R2T | CAP TANT 10UF 10% 75V 3024 | 874 - 立即发货 | $112.97 | 查看详情 |