EJT Series Power Inlet Filters
Extended flange offers superior performance up to 1 Ghz with TE Connectivity Corcom's EJT series
TE Connectivity has improved the performance of the Corcom EJT series IEC inlet filters for high-frequency applications by extending the flange around the IEC320-C14 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter.
TE’s EJT series provides superior EMI filter performance up to 1 GHz, where typical EMI filters are designed to perform to only 30 MHz. The superior performance of the EJT series comes from a unique circuit design and an internal construction technique to attenuate frequencies above 30 MHz.
- IEC320-C14 inlet for universal application
- EMI protection for frequencies up to 1 GHz
- Higher insertion loss throughout the entire frequency range
- High-frequency performance
- Extended flange design increases level of shielding
- Test equipment
- Medical diagnostics
- Communication equipment
EJT Series Power Inlet Filters
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 1EJT1F | PWR ENT RCPT IEC320-C14 PANEL QC | 240 - 立即发货 | $188.11 | 查看详情 |
![]() | ![]() | 6EJT1F | PWR ENT RCPT IEC320-C14 PANEL QC | 122 - 立即发货 | $184.77 | 查看详情 |
![]() | ![]() | 1EJT8F | PWR ENT RCPT IEC320-C14 PNL WIRE | 0 - 立即发货 | $272.85 | 查看详情 |
![]() | ![]() | 3EJT8F | PWR ENT RCPT IEC320-C14 PNL WIRE | 0 - 立即发货 | $212.20 | 查看详情 |
![]() | ![]() | 6EJT8F | PWR ENT RCPT IEC320-C14 PNL WIRE | 2 - 立即发货 | $126.57 | 查看详情 |
![]() | ![]() | 10EJT8F | PWR ENT RCPT IEC320-C14 PNL WIRE | 133 - 立即发货 | $214.48 | 查看详情 |
![]() | ![]() | 15EJT8F | PWR ENT RCPT IEC320-C14 PNL WIRE | 17 - 立即发货 | $218.88 | 查看详情 |
![]() | ![]() | 10EJT1F | PWR ENT RCPT IEC320-C14 PANEL QC | 23 - 立即发货 | $146.35 | 查看详情 |
![]() | ![]() | 15EJT1F | PWR ENT RCPT IEC320-C14 PANEL QC | 67 - 立即发货 | $200.65 | 查看详情 |