CAT25128: High-Reliability Serial EEPROM with 128 Kb Capacity
onsemi's CAT25128 is suitable for a variety of high-reliability applications
onsemi's CAT25128 is a 128 Kb serial CMOS EEPROM internally organized as 16 K x 8 bits. It features a 64 byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. Additionally, the required bus signals include clock input (SCK), data input (SI), and data output (SO) lines. The HOLD input can be used to pause any serial communication with the CAT25128 device. The EEPROM also offers software and hardware write protection, including partial and full array protection. Its on-chip error correction code (ECC) makes it suitable for high-reliability applications.
- 128 Kb capacity: provides ample storage for critical data
- SPI protocol: supports efficient serial communication
- 64 byte page write buffer: enhances write performance
- Software and hardware write protection: ensures data integrity
- On-chip ECC: ideal for high-reliability applications
- Automotive systems: ECU calibration data, configuration settings
- Communications systems: network node configuration, firmware storage
- Computer systems: BIOS settings, security keys
- Consumer systems: smart appliances, wearables
- Industrial systems: sensor calibration, parameter storage
CAT25128 High-Reliability Serial EEPROM
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | CAT25128XE-T2![]() | 128-KB SPI SERIAL CMOS EEPROM ME | 0 - 立即发货 | $8.25 | 查看详情 |
![]() | ![]() | CAT25128YI-GT3 | IC EEPROM 128KBIT SPI 8TSSOP | 12330 - 立即发货 6000 - 厂方库存 | $5.09 | 查看详情 |
![]() | ![]() | CAT25128VI-GT3 | IC EEPROM 128KBIT SPI 8SOIC | 5074 - 立即发货 | $5.25 | 查看详情 |
![]() | ![]() | CAT25128VP2I-GT3 | IC EEPROM 128KBIT SPI 8TDFN | 9425 - 立即发货 | $5.58 | 查看详情 |
![]() | ![]() | CAT25128XI-T2 | IC EEPROM 128KBIT SPI 8SOIC | 0 - 立即发货 | $7.47 | 查看详情 |
![]() | ![]() | CAT25128HU4I-GT3 | IC EEPROM 128KBIT SPI 8UDFN | 2900 - 立即发货 3000 - 厂方库存 | $5.58 | 查看详情 |