CAT24C16 EEPROM Data Storage
onsemi's versatile EEPROM features high reliability, fast read/write speeds, flexible interface, and a wide operating voltage range
onsemi's CAT24C16 high-performance, 16 Kb (2048-bit x 8-bit) I2C compatible serial electrically erasable programmable read-only memory (EEPROM) is designed for industrial applications requiring robust data storage solutions. These versatile EEPROMs deliver exceptional features such as high reliability, fast read/write speeds, flexible interface, and a wide operating voltage range.
Offering an endurance of 1 million write/erase cycles per byte and data retention exceeding 40 years at +85°C, the CAT24C16 ensures long-term data integrity for critical industrial operations. With a maximum read access time of 250 ns and a byte write time as low as 5 ms, the CAT24C16 facilitates efficient data retrieval and storage, minimizing system response times. The CAT24C16 utilizes a user-friendly I2C interface, simplifying integration into various microcontroller-based systems and reducing design complexity. Supporting a broad operating voltage range of 1.8 V to 5.5 V, the CAT24C16 offers excellent compatibility with a wide range of industrial power supplies.
- 16 Kb (2048-bit x 8-bit) EEPROM memory capacity
- High endurance: 1,000,000 write/erase cycles per byte
- Long data retention: Over 40 years at +85°C
- Fast read access time: 250 ns maximum
- Byte write time: 5 ms maximum
- Two-wire I2C interface
- Wide operating voltage: 1.8 V to 5.5 V
- Self-timed write cycle
- Hardware write protect option
- Automatic address increment/decrement
- Page write mode (up to 16 bytes)
- Low power consumption
- ESD protection: >4 kV human body model (HBM)
- Available in SOIC-8 and TSSOP-8 packages
- Industrial automation systems
- Programmable logic controllers (PLCs)
- Industrial instrumentation
- Data acquisition systems
- Point-of-sale (POS) terminals
- Building automation systems
- Medical equipment
- Networking equipment
- Security systems
- Industrial printers
- Bar code scanners
- Motor drives
- Sensors and transducers
- Backup and restore applications
- Configuration data storage
CAT24C16 EEPROM Data Storage
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | CAT24C16TDI-GT3![]() | 16-KB IC SERIAL EEPROM MEMORY | 0 - 立即发货 3000 - 厂方库存 | $2.72 | 查看详情 | |
![]() | ![]() | CAT24C16WI-GT3 | IC EEPROM 16KBIT I2C 8SOIC | 51926 - 立即发货 | $2.87 | 查看详情 |
![]() | ![]() | CAT24C16YI-GT3 | IC EEPROM 16KBIT I2C 8TSSOP | 32026 - 立即发货 | $2.87 | 查看详情 |
![]() | ![]() | CAT24C16C4ATR | IC EEPROM 16KBIT I2C 4WLCSP | 16192 - 立即发货 470000 - 厂方库存 | $2.71 | 查看详情 |
![]() | ![]() | CAT24C16HU4I-GT3 | IC EEPROM 16KBIT I2C 8UDFN | 4579 - 立即发货 | $3.86 | 查看详情 |
![]() | ![]() | CAT24C16C5ATR | IC EEPROM 16KBIT I2C 5WLCSP | 0 - 立即发货 | $2.96 | 查看详情 |