S8JX Series Power Supplies
S8JX series power supplies feature the shortest body dimensions in their class
Omron's S8JX series of switch mode power supplies are the shortest body power supply in their class. Features include up to 30% shorter footprint than competitors industrial power supplies and the ability to be mounted either vertically or horizontally. Power factor correction and EMI class B compliance combined with harmonic current suppression ensures a clean output voltage for any type of load. Remote sensing compensates for voltage drops on load lines, and the use of an external signal enables on/off functionality for output control.
S8JX Series Power Supplies
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | S8JX-G01512CD | AC/DC DIN RAIL SUPPLY 12V 15W | 1 - 立即发货 | $494.39 | 查看详情 |
![]() | ![]() | S8JX-G01524CD | AC/DC DIN RAIL SUPPLY 24V 15W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G03512CD | AC/DC DIN RAIL SUPPLY 12V 35W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G03524CD | AC/DC DIN RAIL SUPPLY 24V 35W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G30024CD | AC/DC DIN RAIL SUPPLY 24V 300W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G05024CD | AC/DC DIN RAIL SUPPLY 24V 50W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G05024 | AC/DC CONVERTER 24V 50W | 1 - 立即发货 | $538.07 | 查看详情 |
![]() | ![]() | S8JX-G10024C | AC/DC CONVERTER 24V 100W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G10024CD | AC/DC DIN RAIL SUPPLY 24V 100W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G15024CD | AC/DC DIN RAIL SUPPLY 24V 150W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G60024C | AC/DC CONVERTER 24V 600W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JX-G01505CD | AC/DC DIN RAIL SUPPLY 5V 15W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JXG03505CD | AC/DC DIN RAIL SUPPLY 5V 35W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JXG05024C | AC/DC CONVERTER 24V 50W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JXG10012CD | AC/DC DIN RAIL SUPPLY 12V 100W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JXG10012D | AC/DC DIN RAIL SUPPLY 12V 100W | 3 - 立即发货 | $475.51 | 查看详情 |
![]() | ![]() | S8JXG15024C | AC/DC CONVERTER 24V 150W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | S8JXG30024C | AC/DC CONVERTER 24V 300W | 0 - 立即发货 | See Page for Pricing | 查看详情 |