Xelity© Ethernet Switches
Murrelektronik's Ethernet switches make installations simple and reliable
Designed and produced in Germany, Murrelektronik’s high-quality switches are available in multiple configurations with up to eight connectivity ports. Utilizing push-in connections, these switches make installations simple and reliable. The UL listing and wider temperature range enable the Xelity family to be used worldwide. Xelity can prioritize Profinet protocols while transferring data packages and can be used as a low-cost alternative to PNIO-managed switches.
- Fast Ethernet
- 10/100BaseT(X) (RJ45), full/half-duplex
- The LED located below the green sinusoidal wave indicates the functioning of the UB1 power supply
- Two LEDs are used to indicate an existing connection to the link partner and provide information about data traffic for each TX port
- User-friendly plug-and-play design
- The switch provides the user with a cost-effective network extension with low power consumption
- IP20 degree of protection according to EN 60529, for use in control cabinets
- Small dimensions ensure minimum space requirements in machines and systems
- The device is only 41.6 mm wide and can be mounted on a mounting rail, making it easy to expand and swap out
- The switches have TX ports for twisted pair cables