30EV Series Fuses
Littelfuse’s fuses are well-suited for ensuring overcurrent protection to branch circuits in EVs and hybrid vehicles
Littelfuse’s 30EV series bolt-down high-voltage fuses are designed for circuit protection in high-voltage, high-current automotive systems. These fuses are well-suited for ensuring overcurrent protection to branch circuits in electric vehicles (EVs) and hybrid passenger vehicles.
- Voltage rating:
- Rated for a 500 VDC voltage
- Ideal for use in high-voltage systems
- Current handling:
- Can handle high currents with versions available in 40 A and 100 A ratings
- Provide reliable protection in EVs and hybrid vehicles
- Environmental compliance:
- RoHS compliant, contributing to environmental sustainability
- Predictable time delay:
- Utilize diffusion pill technology for consistent and predictable time-delayed circuit protection
- Ensures that critical components are safeguarded during abnormal current conditions
- Industry-standard footprints:
- Available in M8 and M6 versions, adhering to industry standards
- This compatibility simplifies replacement and integration
- EVs
- Hybrid passenger vehicles
30EV Series Fuses
图片 | 制造商零件编号 | 描述 | 额定电流(安培) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
![]() | 30EV300.ZXBDM | 30ev hv fuse | 300 A | 0 - 立即发货 | $318.03 | 查看详情 | |
![]() | 30EV200.ZXBDM | 30ev hv fuse | 200 A | 0 - 立即发货 | $318.03 | 查看详情 | |
![]() | 30EV175.ZXBDM | 30ev hv fuse | 175 A | 0 - 立即发货 | $318.03 | 查看详情 | |
![]() | 30EV250.ZXBDM | 30ev hv fuse | 250 A | 0 - 立即发货 | $318.03 | 查看详情 | |
![]() | 30EV225.ZXBDM | 30ev hv fuse | 225 A | 0 - 立即发货 | $318.03 | 查看详情 | |
![]() | 30EV150.ZXBDM | 30ev hv fuse | 150 A | 0 - 立即发货 | $318.03 | 查看详情 |