L101374SP Series Resonant Inductors
ITG Electronics' inductors are designed for DC/DC power conversion applications
ITG Electronics' L101374SP series resonant inductors are highly efficient in DC/DC power conversion applications up to 3 kW in datacenters, electric vehicles, and industrial settings.
The high power and high efficiency align with GaN Systems Inc.’s design reference parameters included in their GS-EVB-LLC-3KW-GS technical manual. The L101374SP series can accommodate up to 650 V and up to 71.0 A with approximately 30% roll-off.
The L101374SP series resonant inductors are designed for specific customer applications in the wider market. ITG Electronics was selected by an industry leader in DC/DC power conversion to design and produce a portfolio of resonant inductors with elevated efficiency and power density.
- Ferrite-based resonant inductor for digital-based solutions with a soft-switching full-bridge LLC DC/DC converter
- For high-efficiency and high-power-density full-bridge 2 kW LLC GaN-based resonant inductors
- High power: up to 3 kW
- High voltage: up to 650 V
- High current output chokes: up to 71.0 A with approx. 30% roll-off
- L101374SP-03 is recommended by GAN Systems under their GS-EVB-LLC-3KW-GS technical manual
- Dielectric strength: 1,500 VRMS (winding to core)
- Footprint (max. height: 28.0 mm): 33.5 mm x 18.5 mm, 33.5 mm x 21.0 mm, and 33.5 mm x 30.5 mm
- Operating temperature range: -55°C to +130°C
- RoHS-/HF-compliant
- Datacenters
- Electrical cars
- Industrial-grade power conversion