300 V Power MOSFETs

Infineon's 300 V Power MOSFETs offer Benchmark RDS(ON) to improve system efficiency in industrial applications

Image of International Rectifier's 300 V Power MOSFETs Infineon Technologies' family of 300 V devices feature a power MOSFET silicon to deliver benchmark on-state resistance RDS(ON) for a wide range of high-efficiency industrial applications. These applications include 110 VAC to 120 VAC line conditioners, 110 VAC to 120 VAC power supplies, and DC-to-AC inverters, including solar inverters and uninterruptible power supplies (UPS).

This portfolio of power MOSFETs offer ultra-low RDS(ON) to improve system efficiency. It may allow designers to reduce part count where multiple MOSFETs are used in parallel. These devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1), and are lead-free and RoHS compliant.

Benefits
  • Improved gate, avalanche, and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability
  • Lead-free, RoHS compliant
Applications
  • High-efficiency synchronous rectification in SMPS
  • UPS
  • High speed power switching
  • Hard switched and high frequency circuits

300 V Power MOSFETs

图片制造商零件编号描述漏源电压(Vdss)25°C 时电流 - 连续漏极 (Id)可供货数量
MOSFET N-CH 300V 70A TO247ACIRFP4868PBFMOSFET N-CH 300V 70A TO247AC300 V70A(Tc)0 - 立即发货查看详情
MOSFET N-CH 300V 38A TO220IRFB4137PBFMOSFET N-CH 300V 38A TO220300 V38A(Tc)908 - 立即发货查看详情
发布日期: 2013-01-24