SP259i Series Logic Analyzer
IKALOGIC’s 9-channel 250 MSPS logic analyzer is equipped with 1 Gb memory, USB 3.0 streaming interface, and industrial receivers
IKALOGIC’s SP259 series logic analyzers and protocol decoders offer in-depth analysis of logic signals and protocols with 250 MHz (4 ns) timing resolution. The nine-channel logic analyzer allows 8-bit parallel data to be captured along with a clock or strobe signal.
SP259 series logic analyzers rely on ScanaStudio software (runs on Windows®, MAC, and Linux) to capture, display, analyze, and decode signals. Most industry-standard protocols can be interpreted, including SPI, I2C, USART, 1-Wire, CAN, LIN, RS232, RS485, TWI, and more.
- Nine logic channels with adjustable thresholds (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5 V)
- State-of-the-art input stage, with Schmitt triggers that eliminate glitches on slow signals
- 250 MHz sampling rate, with all nine channels used, can be reduced by the user to 2.5 MHz
- External clock option (state mode) up to 62.5 MHz
- Dedicated trigger-in and trigger-out interfaces on SMA ports to synchronize with other instruments
- Samples compression and streaming via USB 3.0
- 1 Gb HyperRAM™ memory buffers the data when USB is not fast enough
- Embedded receivers on industrial version: SP259i (RS232, CAN, LIN, RS485)
- Guaranteed performances on all hosts
- Embedded systems development and debugging
- Research and educational
- Serial protocol analysis, like I2C, SPI, UART, and 1-Wire (non-exhaustive list)
- Industrial bus analysis: RS232, RS485, CAN, and LIN
- Analog-to-digital converter (ADC) and digital-to-analog converter (DAC) diagnostics
- IoT system designs
- Reverse engineering