Reinforced Gate Driver Transformer – SM91243L Series
Bourns transformers provide very low interwinding capacitance and leakage inductance
Bourns SM91243L reinforced gate driver transformers have been developed for use with the Allegro Micro Model AHV85000 and AHV85040 GaN FET isolated gate driver chipsets. This gate driver transformer provides very low interwinding capacitance (Ciw) and leakage inductance (Lk). The design for manufacturing (DFM) overmolding process delivers a compact size with reinforced insulation, manufactured with a fully automated process to ensure high quality and cost effectiveness. The device provides a 10 mm minimum clearance and creepage distance with reinforced insulation, a working voltage up to 1,000 V, and a hi-pot isolation voltage up to 5,000 VAC with an extended operating temperature range of -40°C to +125°C.
Features
- Reinforced insulation for high reliability and compact size
- Developed for use with Allegro Micro Model AHV85000 and AHV85040 GaN FET isolated gate driver chipsets
- Fully automated overmolding process
- Working voltage of reinforced insulation: up to 1,000 V and 10 mm minimum creepage and clearance
- Breakdown test voltage: >5.7 kVDC, 60 S, and 8.0 kV surge impulse immunity
- 1.5 pF maximum interwinding capacitance and 1.5 µH maximum leakage inductance
- Ferrite core material for PWM signal passing plus supplied gate drive bias power
Applications
- AC/DC and DC/DC converters
- Clean energy: microinverters, string inverters, and solar
- Industrial: datacenters, transportation, and robotics
- Personal mobility: chargers and onboard chargers (OBCs)
Reinforced Gate Driver Transformer – SM91243L Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | SM91243L-E![]() | TRANSF GATE DRIVE 5.88UH 1000VDC | 400 - 立即发货 |
1 : ¥63.60
剪切带(CT)
400 : ¥26.23
卷带(TR)
1 : ¥63.60
Digi-Reel® 得捷定制卷带
| 查看详情 |
发布日期: 2025-03-24