Weather Resistant LED Assemblies

IP 67 rated, weather-resistant LED panel-mount assemblies from Bivar

Image of Bivar's Weather Resistant LED AssembliesBivar's new weather resistant, IP rated panel-mount assemblies offer a variety of options to accommodate a range of challenging environments. They are available in steel, brass, and anodized aluminum packages, are extraordinarily bright, have a wide viewing angle, and can accommodate a variety of voltages.

Features
  • Red, yellow, blue, green, and white indication colors
  • High intensity indication
  • Multiple lens and mounting hole sizes
  • Ruggedized housing materials
  • Range of input voltages
  • IP 67 and IP 68 rated
  • RoHS compliant
Applications
  • Industrial control and monitoring
  • Automation equipment
  • Power supplies
  • Robotic equipment
  • HVAC
  • Control panels

LED Assemblies

图片制造商零件编号描述灯颜色透镜颜色透镜透明度可供货数量
PANEL MOUNT ASSEM YELLOW, 12.7MMPM5-S17Y110ACPANEL MOUNT ASSEM YELLOW, 12.7MM黄色黄色Fresnel0 - 立即发货查看详情
PANEL MOUNT ASSEM GREEN 12.7MMPM5-A17G28VPANEL MOUNT ASSEM GREEN 12.7MM绿色绿色Fresnel0 - 立即发货查看详情
PANEL MOUNT ASSEM 8.1MM REDPM5-A7R28VPANEL MOUNT ASSEM 8.1MM RED红色红色Fresnel25 - 立即发货查看详情
PANEL MOUNT ASSEM 5MM YELLOWPM5-B5Y28VPANEL MOUNT ASSEM 5MM YELLOW黄色黄色Fresnel0 - 立即发货查看详情
PANEL MOUNT ASSEMBLY WHITE, 5MMPM5-B5W28VPANEL MOUNT ASSEMBLY WHITE, 5MM白色白色Fresnel0 - 立即发货查看详情
PANEL MOUNT ASSEM 6.35MM BLUEPM5-A5B12VPANEL MOUNT ASSEM 6.35MM BLUE蓝色蓝色Fresnel0 - 立即发货查看详情
PANEL MOUNT ASSEM 6.35MM GREENPM5-A5G28VPANEL MOUNT ASSEM 6.35MM GREEN绿色绿色Fresnel0 - 立即发货查看详情
发布日期: 2012-06-29