APD 8000 Universal Input to DC Isolated Transmitter
Absolute Process Instruments' APD 8000 can be field configured for the following inputs: thermocouple, RTD, thermistor, potentiometer, DC voltage, or DC current
Absolute Process Instrument Inc’s APD 8000 is both a signal conditioner and an isolating transmitter. This product is unique in that one model covers most common sensors and process signals. The input type/range and output type/range can be easily configured using selector switches and push buttons. No computer or software is required. The highly accurate APD 8000 is ideal for customers who have a variety of input types throughout their processes and want a spare or two available for quick installation, no matter what input or output is required.
Thermocouple, RTD, and thermistor inputs are linearized to temperature, and the output current loop can be wired for either sinking or sourcing applications. The output is isolated and can be field-configured for common DC voltage or DC current types. The full three-way isolation (input, output, and power) makes this module effective for noise reduction, ground loop elimination, and common mode signal rejection. The on-board diagnostics include an LED that provides a visual of the process input and an output test switch, which aid in initial startup, troubleshooting, or both.
- Field configurable inputs:
- DC volts: 35 ranges from ±25 mVDC to ±10 VDC
- DC mA sinking input: 20 ranges from ±0.5 mADC to ±20 mADC
- Potentiometer: 100 Ω min. to 1 MΩ max.
- Thermocouple: J, K, T, E, R, S, N, B, C, D, G, M, P
- RTDs: 2-, 3-, or 4-wire, 10 Ω to 8000 Ω
- Thermistor: 44000 series, YSI 400, spectrum
- Switch and pushbutton setup
- Removable plugs
- Input LoopTracker LED
- Output test button
- Full I/O/power isolation
- 18 field programmable output ranges:
- Voltage: 0 V to 1 V, 2 V, 4 V, 5 V, 8 V, or 10 V; 1 V to 5 V; 2 V to 10 V; ±5 V; ±10 V
- Current: 0 mA to 2 mA, 4 mA, 8 mA, 10 mA, 16 mA, or 20 mA; 2 mA to 10 mA; 4 mA to 20 mA
- Selectable sink/source output
- High precision 0.1% accuracy
- 20 V output loop power supply
- APD 8000: Universal power 85 VAC to 265 VAC, 60 VDC to 300 VDC
- APD 8000 D: 9 VDC to 30 VDC, 10 VAC to 32 VAC power
- Ground loop isolation
- EMI/RFI protection; noise filtering
- Temperature sensor conversion, linearization, and isolation