Tripp Lite 的 N320-06M 规格书
![](/htmldatasheets/production/1359989/0/0/1/media/bg1.jpg)
Specifications
Duplex Multimode 62.5/125 Fiber Patch Cable
(LC/LC), 6M (20-ft.)
MODEL NUMBER: N320-06M
Description
Tripp Lite's 6-meter multimode duplex micron fiber optic LC/LC patch cable is manufactured from 62.5/125
zipcord fiber. The cable has LC connectors on each end, a PVC jacket and is FDDI and OFNR rated.
Duplex multimode fiber is most commonly used in LAN applications where links are 10-ft. or less.
Features
Manufactured from 62.5/125 duplex (zipcord) fiber
●
PVC jacket
●
Length: 6-meters/Connectors: 2 LC connectors on each end
●
Insertion loss testing performed on every connector (0.2db typical) and provided with cable
●
Beveled edge on ends of glass makes insertion of plug a breeze
●
Fiber made from glass (not a polymer)
●
Duplex multimode fiber is most commonly used in LAN applications where links are 10 feet or less
●
Fiber optic distributed data interface (FDDI) rated
●
OFNR (riser rated)
●
Highlights
Manufactured from 62.5/125
duplex (Zipcord) fiber
●
Length: 6-meters / Connectors:
2 LC connectors on each end
●
Insertion loss testing performed
on every connector (0.2dB
typical)
●
Duplex multimode fiber is most
commonly used in LAN
applications where links are 10
feet or less
●
Fiber Optic Distributed Data
Interface (FDDI) Rated
●
System Requirements
Any fiber optic hardware or NIC
card requiring multimode duplex
cable with LC connectors
●
Package Includes
6-meter Duplex MMF LC/LC
62.5/125 Micron Fiber Cable
●
OVERVIEW
UPC Code 037332138644
Clad Diameter 125 micron
Core Diameter 62.5 micron
Number of Fibers 2
1 / 2
![](/htmldatasheets/production/1359989/0/0/1/media/bg2.jpg)
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Optical Mode OM1
INPUT
Cable Length (ft.) 19.7
Cable Length (m) 6
Cable Length (in.) 236.2
PHYSICAL
Cable Jacket Rating LSZH
Color Orange
Shipping Dimensions (hwd / cm) 0.64 x 16.51 x 19.05
Shipping Dimensions (hwd / in.) 0.25 x 6.50 x 7.50
Shipping Weight (kg) 0.05
Shipping Weight (lbs.) 0.10
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 LC DUPLEX (MALE)
Side B - Connector 1 LC DUPLEX (MALE)
FEATURES & SPECIFICATIONS
Technology Multimode
SPECIAL FEATURES
Push/Pull Tabs No
CERTIFICATIONS
Certifications ROHS
Approvals FDDI and OFNR rated
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2