CC1120EMK-868-915: 868 ~ 915 MHZ TX/RX

Summary

CC112X is a family of high performance low power RF transceivers designed for operation with a companion MCU. The purpose of this user’s guide is to describe configurations and functionality available for implementing a wireless system. CC112X automates all common RF related tasks, greatly offloading the MCU. A block diagram showing the different parts of the transceiver divided in an RF related part and a part for digital support functionality is included.

CC112X can be configured to achieve optimum performance for many different applications using the SPI interface. CC112X can be configured using the SmartRF™ Studio software [1]. SmartRF Studio is highly recommended for obtaining optimum register settings, and for evaluating performance and functionality.

Specifications

Manufacturer Texas Instruments
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number 296-30208-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Protocol FSK
GFSK
MSK
OOK
Data Rate (Max) 0 ~ 200 kbps
Frequency 868 MHz
915 MHz
Range - Not Given
Features SPI Interface
Temperature Sensor
Component Count + Extras 40 + 3
Design Author Texas Instruments
Application / Target Market Factory Automation
Medical
RF / Wireless
RF: Home Automation
RF: Metering
RF: Remote Controls
RF: Wireless Sensor
VOIP Phones
Main I.C. Base Part CC1120
Date Created By Author 2012-06
Date Added To Library 2015-02

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: