MAX31855EVKIT#: 14-bit Thermocouple Interface SPI

Summary

The MAX31855 evaluation kit (EV kit) provides the hardware and software (GUI) necessary to evaluate the MAX31855 cold-junction compensated thermocouple-to-digital converter.

The MAX31855 EV kit comes with a MAX31855KASA+ soldered to the PCB. This is the K-type thermocouple version of the MAX31855. Other thermocouple types can be evaluated by procuring the desired thermocouple, thermocouple socket, and corresponding MAX31855. Contact the factory for free samples of the MAX31855 to match your desired thermocouple type.

Features:

  • Includes Everything Needed to Evaluate a K-Type Thermocouple

  • EV Kit Hardware is USB Powered (USB Cable Included)

  • Windows XP®, Windows Vista®, and Windows® 7 Operating Systems-Compatible Software

  • USB HID Interface

  • Graphical User Interface (GUI) Consists of a Single .EXE File

  • Second Channel Allows Easy Evaluation of J-, N-, T-, S-, R-, and E-Thermocouple Types

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number MAX31855EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Purpose Thermocouple Interface
Sensing Method Thermocouple
Accuracy ±2°C (-200°C ~ 700°C)
Sensing Range -270°C ~ 1350°C
Features Cold-Junction Compensation
GUI / Design Software
SPI Interface
USB Interface
Design Author Maxim Integrated Products
Main I.C. Base Part MAX31855
Component Count + Extras 7 + 47
Date Created By Author 2011-10
Date Added To Library 2012-06

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media