AS5048B-EK-AB-STM1.0: Motor Position, Hall Effect

Summary

The AS5048 Eval-Kit is designed to adapt standard size stepper motors with a contactless rotary position sensor. Rotation of the magnet holders is sensed by the rotary position sensor, soldered on the PCB board.

The AS5048 is an easy to use 360° angle position sensor with a 14-bit high resolution output. The maximum system accuracy is 0.05° assuming linearization and averaging is done by the external microcontroller.

The IC measures the absolute position of the magnet’s rotation angle and consists of Hall sensors, analog digital converter and digital signal processing. The zero position can be programmed via SPI or I²C command. Therefore no programmer is needed. This simplifies the assembly of the complete system because the zero position of the magnet does not need to be mechanically aligned. This helps developers to shorten their developing time. The sensor tolerates misalignment, air gap variations, temperature variations and as well external magnetic fields. This robustness and wide temperature range (-40°C up to +150°C) of the AS5048 makes the IC ideal for rotation angle sensing in harsh industrial and medical environments.

Several AS5048 ICs can be connected in daisy chain for serial data read out. The absolute position information of the magnet is directly accessible over a PWM output and can be read out over a standard SPI or a high speed I²C interface. AS5048A has a SPI interface, AS5048B I2C interface. Both devices offer a PWM output. An internal voltage regulator allows the AS5048 to operate at either 3.3 V or 5 V supplies.

Specifications

Manufacturer ams OSRAM
Category Sensor Solutions
Sub-Category Other Sensing Solutions
Eval Board Part Number 4991-AS5048BMOTORBOARD-ND
Eval Board Supplier ams-OSRAM USA INC.
Eval Board Normally In Stock
Purpose Motor Position Sensor
Range - Not Given
Sensing Method Hall Effect
Voltage In 0.3 ~ 7 V
Features I²C Interface
PFM or PWM
SPI Interface
Design Author AMS
Component Count + Extras 3 + 6
Main I.C. Base Part AS5048B
Date Created By Author 2012-08
Date Added To Library 2013-10

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media