TPS62050EVM-234: 3.3V @ 800mA, 2.7 ~ 10V in, Buck

Summary

The Texas Instruments TPS62050 and TPS62052 evaluation modules (EVM) for low-power, high-efficiency, step-down converters help designers evaluate these devices. The EVMs make it possible to evaluate different modes of the devices as well as the device performance.

The TPS6205xEVM is available as the TPS62050 adjustable version set to 3.3 V and the TPS62052 1.5-V fixed version.

The TPS62050EVM can be easily set up to provide any output voltage between 0.7 V to 6 V (or Vin) by adjusting the external resistor divider. Refer to the data sheet (SLVS432) for various fixed voltage options available for the TPS6205x. The TPS6205x has an input voltage range between 2.7 V and 10 V with an output current up to 800 mA.

Any version of the TPS6205x can be evaluated by removing and replacing the IC on the EVM.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-20620-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 800 mA
Voltage In 2.7 ~ 10 V
Efficiency @ Conditions >90%, 7.2V in, 5V @ 2.2 ~ 800 mA
>90%, 6.5V in, 5V @ 1.2 ~ 800 mA
>90%, 5.5V in, 5V @ 0.5 ~ 800 mA
>88%, 8.4V in, 5V @ 2.0 ~ 800 mA
>85%, 10V in, 5V @ 2.0 ~ 800 mA
Voltage Out Range 0.7 ~ 6 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Power Save Mode
PWM Interface
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 600 kHz ~ 1.2 MHz
Standby Current [Typical] 1.5 µA
Quiescent Current [Typical] 12 µA
Component Count + Extras 11 + 8
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Cell Phones
Digital Cameras
FPGA / DSP / Processors
Memory Back-up
Tablets
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 20 µA
Main I.C. Base Part TPS62050
Date Created By Author 2003-02
Date Added To Library 2015-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: