The TPS20xxCDRCEVM-016 and TPS20xxCDGNEVM-015 are evaluation modules (EVM) for the Texas Instruments family of dual-channel, current-limited, power distribution switches.
The Texas Instruments TPS2543EVM-064 evaluation module (EVM) helps designers evaluate the performance of the TPS2543 USB Charging Port Power Switch and Controller. The EVM contains input and output connectors. Jumper controls are also provided to ease evaluation of device features.
SIP32429EVB is a load switch that integrates multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. The SiP32429 is a 56 mΩ switch designed to operate in the 6 V to 28 V range. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range.
Demonstration circuit 2750A is a 60V, high side switch featuring the LTC®7004. This demo board is designed to switch a 14.5A output load from 0V up to 60V, and offers a low 50ns (typical) propagation delay, fast switching times (
SiP32102 demo board is designed to evaluate the low RDS(on) and bidirectional function of the device. The SiP32102 bidirectional battery switch features reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5 mΩ (typ. at 3.3 V) on-resistance and operates from a +2.3 V to +5.5 V input voltage range, making the device ideal battery-disconnect switch for high-capacity battery applications.
The EVB_RT9742AGJ5F is a cost-effective, low-voltage; single N-MOSFET high-side Power Switch IC reference design for USB application. The RT9742A integrates an over-current protection circuit, a short fold back circuit, a thermal shutdown circuit and an under-voltage lockout circuit for overall protection.
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered
The MIC94300 is an integrated load switch that incorporates Micrel’s Ripple Blocker™ active filter technology. The MIC94300 provides high frequency ripple attenuation for applications where switching noise cannot be tolerated by sensitive downstream circuits such as RF Applications. The MIC94300 replaces a high-side switch, large filtering inductor, and capacitors to save board area.
Demonstration circuit 2313A showcases the LTC2937, a programmable six channel power supply sequencer and voltage supervisor.
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered