NCP380HSNAJAGEVB: 100mA ~ 2.1A, 2.5 ~ 5.5 Vin, High Side Switch

Summary

The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mΩ (DFN package), P channel MOSFET in a single package.

The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed.The power switch rise and fall times are controlled to minimize current ringing during switching.

An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.

Specifications

Manufacturer onsemi
Category Power Management
Sub-Category Load or Power Distribution Switches
Eval Board Part Number NCP380HSNAJAGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Current Out 2.1 A
Voltage In 2.5 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Reverse Polarity Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
On Resistance (Typ) @ Vin 70 mΩ @ 5.5 V
Standby Current [Typical] 1 µA
Power Dissipation (Max) 830 mW
Quiescent Current [Typical] - Not Given
Component Count + Extras 6 + 10
Application / Target Market Computers
LCD TV / Monitor
Tablets
USB Powered Devices
Design Author ONSemiconductor
Main I.C. Base Part NCP380
Standby Current [Maximum] 2.1 µA
Quiescent Current [Maximum] 90 µA
Date Created By Author 2011-11
Date Added To Library 2017-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: