Manufacturer | STMicroelectronics |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 497-11283-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
3.3 V
|
Current Out |
3 A
|
Voltage In |
2.5 ~ 18 V
|
Efficiency @ Conditions |
>95%, 16V in, 12V @ 0.4 ~ 3 A
>91%, 12V in, 5V @ 0.3 ~ 3 A >90%, 5V in, 3.3V @ 0.1 ~ 2.6 A |
Voltage Out Range |
0.8 ~ 12 V
|
Features |
Light Load Mode
Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
Switching Frequency |
900 kHz
|
Standby Current [Typical] |
2 µA
|
Quiescent Current [Typical] |
1.5 mA
|
Component Count + Extras |
8 + 5
|
Internal Switch |
Yes
|
Design Author |
STMicroelectronics
|
Application / Target Market |
Automotive
Battery Chargers Computers DVD/Blu-ray Players FPGA / DSP / Processors LCD TV / Monitor Point of Load (PoL) Set-Top Boxes |
Standby Current [Maximum] |
6 µA
|
Quiescent Current [Maximum] |
2.5 mA
|
Main I.C. Base Part |
ST1S10
|
Date Created By Author | 2011-10 |
Date Added To Library | 2012-07 |