Manufacturer | Renesas Electronics Corporation |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | ISL78227EV1Z-ND |
Eval Board Supplier | Renesas Electronics Corporation |
Eval Board |
Normally In Stock
|
Topology |
Step Up
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
36 V
|
Current Out |
12 A
|
Voltage In |
7.5 ~ 30 V
|
Efficiency @ Conditions |
>90%, 12V in, 36V @ 0.45 ~ 12 A (DE w/o Ph. drop)
>90%, 12V in, 36V @ 0.28 ~ 12 A (DE w/ Ph. drop) >85%, 12V in, 36V @ 0.42 ~ 12 A (CCM Mode) |
Voltage Out Range |
5 ~ 55 V
|
Features |
Current Limit (Adj. or Fixed)
Fault Indication LDO Regulator(s), On-Chip Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out |
Switching Frequency |
200 kHz
|
Standby Current [Typical] |
200 nA
|
Quiescent Current [Typical] |
8 mA
|
Component Count + Extras |
104 + 39
|
Internal Switch |
No
|
Design Author |
Intersil
|
Application / Target Market |
Automotive
Power: Auxiliary Power Supply Power: Industrial Power Telecom |
Standby Current [Maximum] |
1 µA
|
Quiescent Current [Maximum] |
10 mA
|
Main I.C. Base Part |
ISL78227
|
Date Created By Author | 2016-01 |
Date Added To Library | 2016-03 |