DC1889A: 0.6 ~ 5.5V @ 4A, 4 ~ 14V in

Summary

Demonstration circuit 1889A features the LTM®4624EY μModule regulator, a tiny high performance high efficiency step-down regulator.

The LTM4624EY has an operating input voltage range of 4V to 14V and is able to provide an output current of up to 4A. The output voltage is programmable from 0.6V to 5V.

The LTM4624EY is a complete DC-DC point of load regulator in a thermally enhanced 6.25mm x 6.25mm x 5.01mm BGA package requiring only a few input and output capacitors. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing.

The LTM4624 datasheet must be read in conjunction with this demo manual for working on or modifying demo circuit 1889A.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 505-DC1889A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
1.2 V
1.5 V
1.8 V
2.5 V
3.3 V
5 V
Current Out 4 A
Voltage In 4 ~ 14 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.2 ~ 4 A
>90%, 5V in, 2.5V @ 0.3 ~ 3.2 A
>90%, 12V in, 5V @ 1 ~ 4 A
>85%, 5V in, 1V @ 0.5 ~ 2.1 A
>85%, 5V in, 1.5V @ 0.3 ~ 3.4 A
>85%, 5V in, 1.2V @ 0.4 ~ 2.7 A
>85%, 12V in, 3.3V @ 0.7 ~ 4 A
>85%, 12V in, 2.5V @ 0.8 ~ 4 A
>80%, 12V in, 1V @ 1.1 ~ 2.4 A
>80%, 12V in, 1.5V @ 0.7 ~ 4 A
>80%, 12V in, 1.2V @ 0.9 ~ 3.4 A
Voltage Out Range 0.6 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Tracking
Switching Frequency 1 MHz
Standby Current [Typical] 11 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 10 + 49
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Factory Automation
Medical
Memory Back-up
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] 6 mA
Main I.C. Base Part LTM4624
Date Created By Author 2013-04
Date Added To Library 2013-10

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media