TPS5430EVM-173: 5V @ 3A, 10 ~ 35 Vin

Summary

The TPS5430EVM-173 evaluation module allows the designer to evaluate the TPS5430 SWIFT DC/DC converter and is designed with external components to operate over a wide input voltage range.

The input voltage range of this module is 10 V to 35 V and the output voltage is pre-set to 5 V. The output voltage can be easily adjusted by changing a resistor divider. Please see the User's Guide (SLVU157) for more information.

The TPS5430 is ideal for a wide range of consumer electronics and industrial applications with an input voltage requirement of 5.5 V to 36 V.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-19640-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 3 A
Voltage In 10 ~ 35 V
Efficiency @ Conditions >90%, 10V in, 5V @ 0.25 ~ 3 A
>86%, 35V in, 5V @ 1 ~ 3 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 500 kHz
Standby Current [Typical] 18 µA
Quiescent Current [Typical] 3 mA
Component Count + Extras 10 + 9
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
Battery Chargers
LCD TV / Monitor
Point of Load (PoL)
Set-Top Boxes
Standby Current [Maximum] 50 µA
Quiescent Current [Maximum] 4.4 mA
Main I.C. Base Part TPS5430
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media