MAX15046BEVKIT+: 3.3V @ 10A, 5 ~ 40V in

Summary

The MAX15046B evaluation kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the performance of the MAX15046B 10A synchronous step-down controller. The MAX15046 IC is available in a small 16-pin QSOP package with an exposed pad.

The MAX15046B EV kit requires a 5V to 40V input voltage range power supply that provides up to 7A for normal operation. The MAX15046B EV kit output is configured to 3.3V and delivers up to 10A output current. The controller’s switching frequency is programmed to 350 kHz. The MAX15046B EV kit includes PCB pads to enable the circuit and to monitor the power-good output.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX15046BEVKIT+-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 10 A
Voltage In 5 ~ 40 V
Efficiency @ Conditions >90%, 24V in, 5V @ 3.2 ~ 13 A
>90%, 12V in, 5V @ 2.7 ~ 13.5 A
>90%, 12V in, 3.3V @ 2.8 ~ 11 A
>85%, 24V in, 3.3V @ 3 ~ 13 A
>80%, 24V in, 1.8V @ 3 ~ 15 A
>80%, 12V in, 1.8V @ 2.5 ~ 15 A
>80%, 12V in, 1.2V @ 2.5 ~ 12 A
>75%, 24V in, 1.2V @ 4.5 ~ 13 A
Voltage Out Range 0.6 ~ 85% Vin
Features Current Limit (Adj. or Fixed)
Over Current Protection
Power Good Output
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 100 kHz ~ 1 MHz
Standby Current [Typical] 350 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 36 + 14
Internal Switch No
Design Author Maxim Integrated Products
Application / Target Market Computers
Power: Auxiliary Power Supply
Power: Industrial Power
Telecom
Standby Current [Maximum] 550 µA
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part MAX15046B
Date Created By Author 2009-08
Date Added To Library 2014-02

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media