The STEVAL-ISV001V1 demonstration board implements a 1 kW dual stage DC-AC converter, suitable for use in battery powered uninterruptible power supplies (UPS) or photovoltaic (PV) stand alone systems.
The converter is powered from a low DC input voltage varying from 20 V to 28 V and is capable of supplying up to 1 kW output power on a single phase AC load. These features are met with a dual stage conversion topology including an efficient step-up push-pull DC-DC converter, to produce a regulated high voltage DC bus, and a sinusoidal h-bridge PWM inverter to generate a 50 Hz, 230 Vrms output sine wave.
Other relevant features of the proposed system are high power density, high switching frequency, galvanic isolation and efficiency greater than 90% over a wide output load range.
Manufacturer | STMicroelectronics |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/AC Inverter |
Eval Board Part Number | 497-10425-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
Output Power |
1000 W
|
Voltage Out @ Frequency |
230 V @ 50 Hz
|
Voltage In |
20 ~ 28 V
|
Features |
MCU Controlled
|
Efficiency @ Conditions |
>90%, (Conditions not given)
|
Component Count + Extras |
101 + 11
|
Switching Frequency |
16 kHz
100 kHz |
Design Author |
STMicroelectronics
|
Application / Target Market |
Solar Powered Back-up
UPS |
Main I.C. Base Part |
STP160N75F3
|
Date Created By Author | |
Date Added To Library | 2022-07 |