STEVAL-ISA004V1: 10W, 5V @ 1A, 12V @ 420mA

Summary

This evaluation board is an offline, wide-range, VIPer22A-E dual-output power supply with a switching frequency of 60 kHz and is set up for secondary regulation with an optocoupler. One output delivers 5 V at 1 A and a second output delivers 12 V at 0.42 A, making for a total output power of 10 W.

The evaluation board meets Blue Angel Norms, consuming less than 1 W total when working in standby mode. The board operates in burst mode when both the output loads are reduced to zero and the output voltages still remain regulated.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 497-5864-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 2 Isolated
Voltage Out: Highest Current First 5V, 12V
Current Out 1A, 420mA
Output Power 10 W
Efficiency @ Conditions >75%, 115V in, 2.5 ~ 10 W
No-load Input Power @ Voltage 211 mW @ 115 V
332 mW @ 230 V
Features Light Load Mode
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Zero Load Regulation
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 31 + 2
Voltage In 90 ~ 264 VAC
Application / Target Market DVD/Blu-ray Players
Set-Top Boxes
White Goods
Design Author STMicroelectronics
Main I.C. Base Part VIPer22A
Date Created By Author
Date Added To Library 2011-03

Media