STEVAL-ISA013V1: 24W, 12V @ 1A, 5V @ 2.4A, 85 ~ 265VAC

Summary

This board is an off-line wide range dual output general-purpose power supply capable of delivering up to 24W through two outputs, +5V and +12V. The board is configured for secondary regulation with optocoupler feedback.

Other output voltages can easily be achieved by changing the transformer and a few components on the board, as shown in the application note.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 497-4933-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 2 Isolated
Voltage Out: Highest Current First 5V, 12V
Current Out 2.4A, 1A
Output Power 24 W
Efficiency @ Conditions >77%, 115V in, Full Load on Both Outputs
>70%, 120V in, 7 ~ 24 W
No-load Input Power @ Voltage 602 mW @ 115 V
790 mW @ 230 V
Features Energy Standard Compliant
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 kHz
Internal Switch Yes
Component Count + Extras 44 + 4
Voltage In 85 ~ 265 VAC
Application / Target Market Set-Top Boxes
Design Author STMicroelectronics
Main I.C. Base Part VIPer53
Date Created By Author
Date Added To Library 2011-03

Media