RDK-531: 17.5W, 12V @ 1.25A + 5V @ 0.5A, 85 ~ 484VAC in

Summary

This document is an engineering report describing a 1.25A, 12V and 0.5A, 5V dual output embedded power supply utilizing the INN2904K, with a 900 V rated MOSFET, from the InnoSwitch-EP family of ICs.

This design shows the high power density and efficiency that is possible due to the high level of integration while still providing exceptional performance.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 596-1592-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
190 V
208 V
277 V
347 V
380 V
400 V
415 V
480 V
Outputs and Type 2 Isolated
Voltage Out: Highest Current First 12V, 5V
Current Out 1.25A, 500mA
Output Power 17.5 W
Efficiency @ Conditions >86%, 230 VAC @ Full Load
>85%, 300 VAC @ Full Load
>85%, 265 VAC @ Full Load
>84%, 350 VAC @ Full Load
>84%, 115 VAC @ Full Load
>82%, 85 VAC @ Full Load
>81%, 440 VAC @ Full Load
>80%, 484 VAC @ Full Load
No-load Input Power @ Voltage 75 mW @ 115 V
260 mW @ 230 VAC
Features Light Load Mode
Over Current Protection
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 kHz
Internal Switch Yes
Component Count + Extras 58 + 11
Voltage In 85 ~ 484 V
Application / Target Market Power: Auxiliary Power Supply
Power: Industrial Power
RF: Metering
Set-Top Boxes
White Goods
Design Author Power Integrations
Main I.C. Base Part INN2904K
Date Created By Author
Date Added To Library 2018-05