The ATTINY104-XNANO-ND ATtiny104 Xplained Nano evaluation kit is a hardware platform to evaluate the ATtiny104 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATtiny104 and explains how to integrate the device in a custom design.
The ATXMEGAA1U-XPRO-ND is an Atmel® XMEGA® A1U Xplained Pro evaluation kit made to evaluate teh ATxmega128A1U microcontroller. The Xplained Pro MCU series evaluation kits include on-board Embedded Debugger, and no external tools are necessary to program or debug the ATxmega128A1U.
The ATTINY817-XPRO-ND is an ATtiny817 Xplained Pro evaluation kit is a hardware platform to evaluate the ATtiny817 microcontroller. Supported by the Atmel Studio and MPLAB®X integrated development platforms, the kit provides easy access to the features of the ATtiny817 and explains how to integrate teh device into a custom design.
The ATTINY817-XMINI-ND is an evaluation platform to evaluate the ATtiny817 microcontroller. Supported by the Atmel Studio and MPLAB®X integrated development platform, the kit provides easy access to the features of the ATtiny817 and explains how to integrate the device into a custom design.
The 1050-1065-ND Arduino Yun is based on the ATmega32u4 and the Atheros AR9331. The board has built-in Ethernet and WiFi support, a USB-A port, micro-SD card slot, 20 digital input/output pins, a 16MHz crystal oscillator, a micro USB connection, and ICSP header and 3 reset buttons.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: