The 1050-1065-ND Arduino Yun is based on the ATmega32u4 and the Atheros AR9331. The board has built-in Ethernet and WiFi support, a USB-A port, micro-SD card slot, 20 digital input/output pins, a 16MHz crystal oscillator, a micro USB connection, and ICSP header and 3 reset buttons.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: