The ATXMEGAA1U-XPRO-ND is an Atmel® XMEGA® A1U Xplained Pro evaluation kit made to evaluate teh ATxmega128A1U microcontroller. The Xplained Pro MCU series evaluation kits include on-board Embedded Debugger, and no external tools are necessary to program or debug the ATxmega128A1U.
The ATTINY817-XPRO-ND is an ATtiny817 Xplained Pro evaluation kit is a hardware platform to evaluate the ATtiny817 microcontroller. Supported by the Atmel Studio and MPLAB®X integrated development platforms, the kit provides easy access to the features of the ATtiny817 and explains how to integrate teh device into a custom design.
The ATTINY817-XMINI-ND is an evaluation platform to evaluate the ATtiny817 microcontroller. Supported by the Atmel Studio and MPLAB®X integrated development platform, the kit provides easy access to the features of the ATtiny817 and explains how to integrate the device into a custom design.
The 1050-1065-ND Arduino Yun is based on the ATmega32u4 and the Atheros AR9331. The board has built-in Ethernet and WiFi support, a USB-A port, micro-SD card slot, 20 digital input/output pins, a 16MHz crystal oscillator, a micro USB connection, and ICSP header and 3 reset buttons.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: