Rectangular Connector Housings

Results: 2
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Fastening Type
Latch HolderLatch Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1417100000
1418100000
CONN PLUG HSG 24POS 5.00MM
Weidmüller
19
In Stock
1 : ¥56.89000
Bulk
Bulk
Active
Plug
Male Pin
24
0.197" (5.00mm)
4
0.197" (5.00mm)
Free Hanging (In-Line); Panel Mount
Crimp
Latch Lock
Gray
-
Polyamide (PA), Nylon
-50°C ~ 100°C
1418000000
1418000000
CONN RCPT HSG 24POS 5.00MM
Weidmüller
22
In Stock
1 : ¥55.66000
Bulk
Bulk
Active
Receptacle
Female Socket
24
0.197" (5.00mm)
4
0.197" (5.00mm)
Free Hanging (In-Line); Panel Mount
Crimp
Latch Holder
Gray
-
Polyamide (PA), Nylon
-50°C ~ 100°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.