Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock 50 Factory | 1 : ¥15.35000 Bulk 1 : ¥57.55000 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 5.1mm | Plug Receptacles, Screw | 24 A | 500 V | 20 A | 300 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
50 In Stock 50 Factory | 1 : ¥54.51000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2; Connected | 5.1mm | Plug Receptacles, Screw | 24 A | 400 V | 20 A | 300 V | 12-26 AWG | 0.5-4mm² | - | Beige |