Specialized

Results: 3
Housing Color
BeigeBlue
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
1028600000
1028600000
TERM BLK POST DUAL 2POS 55.0MM
Weidmüller
18
In Stock
124
Factory
1 : ¥298.18000
Bulk
Bulk
Active
Post - Dual
DIN Rail
2
1
55.0mm
Stud
353 A
1 kV
380 A
1 kV
500MCM (kcmil)-8 AWG
10-240mm²
-
Beige
1029600000
1029600000
TERM BLK POST DUAL 2POS 55.0MM
Weidmüller
2
In Stock
1 : ¥353.19000
Bulk
Bulk
Active
Post - Dual
DIN Rail
2
1
55.0mm
Stud
353 A
1 kV
380 A
1 kV
500MCM (kcmil)-8 AWG
10-240mm²
-
Beige
1712100000
1028680000
TERM BLK POST DUAL 2POS 55.0MM
Weidmüller
4
In Stock
1 : ¥297.69000
Bulk
Bulk
Active
Post - Dual
DIN Rail
2
1
55.0mm
Stud
353 A
1 kV
380 A
1 kV
500MCM (kcmil)-8 AWG
10-240mm²
-
Blue
Showing
of 3

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.