Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥129.55000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 18.5mm | Screw | 150 A | 1000V | 150 A | 600V | 1/0-10 AWG | 10-70mm² | - | Blue | - | |||
2 In Stock 560 Factory | 1 : ¥129.55000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 18.5mm | Screw | 150 A | 1000V | 150 A | 600V | 1/0-10 AWG | 10-70mm² | - | Beige | - |