Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥57.47000 Bulk | Bulk | Active | Circular | 8 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.083" (27.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Black | Copper | Nickel | |||
0 In Stock Check Lead Time | 5,000 : ¥47.56186 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.280" (32.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Black | Copper | Nickel | |||
91 In Stock | 1 : ¥73.97000 Bulk | Bulk | Active | Circular | 6 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.083" (27.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Black | Copper | Nickel | |||
0 In Stock Check Lead Time | 2,500 : ¥27.69188 Bulk | Bulk | Active | Circular | 3/8 Stud | 0.040" (1.02mm) | 0.593" (15.06mm) | 1.405" (35.69mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Black | Copper | Nickel | |||
0 In Stock Check Lead Time | 1,000 : ¥28.49451 Bulk | Bulk | Active | Circular | 4 Stud | 0.039" (0.99mm) | 0.281" (7.14mm) | 0.937" (23.80mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Black | Copper | Nickel | |||
0 In Stock Check Lead Time | 1,000 : ¥53.80194 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.327" (33.71mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Black | Copper | Nickel |