Linear Voltage Regulator Evaluation Boards

Results: 3
Voltage - Output
1.8V2.3V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Board Type
Supplied Contents
Utilized IC / Part
ADP165UJ-EVALZ
ADP165UJ-EVALZ
EVAL BOARD FOR ADP165UJ
Analog Devices Inc.
1
In Stock
1 : ¥376.83000
Box
-
Box
Active
1 - Single
3.3V
150mA
2.2V ~ 5.5V
Positive Adjustable
Fully Populated
Board(s)
ADP165
ADP165CB-EVALZ
ADP165CB-EVALZ
EVAL BOARD FOR ADP165CB
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥376.83000
Box
-
Box
Active
1 - Single
1.8V
150mA
2.2V ~ 5.5V
Positive Adjustable
Fully Populated
Board(s)
ADP165
ADP165CP-EVALZ
ADP165CP-EVALZ
EVAL BOARD FOR ADP165CP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥376.83000
Box
-
Box
Active
1 - Single
2.3V
150mA
2.2V ~ 5.5V
Positive Adjustable
Fully Populated
Board(s)
ADP165
Showing
of 3

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.