Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Hirose Electric Co LtdSullins Connector Solutions
Series
-A3SFH11
Packaging
TrayTube
Connector Type
HeaderReceptacle
Style
Board to BoardBoard to Board or Cable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
8.00µin (0.203µm)Flash
Insulation Height
0.183" (4.65mm)0.200" (5.08mm)0.236" (6.00mm)
Contact Length - Post
0.098" (2.50mm)0.106" (2.69mm)0.124" (3.15mm)
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Features
-Polarizing Key
Current Rating (Amps)
1A3A
Voltage Rating
200VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
A3-50DA-2DS(71)
A3-50DA-2DS(71)
CONN RCPT 50P 0.079 GOLD PCB R/A
Hirose Electric Co Ltd
704
In Stock
1 : ¥67.73000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
8.00µin (0.203µm)
Black
0.183" (4.65mm)
0.098" (2.50mm)
-55°C ~ 85°C
UL94 V-0
Tin
-
-
-
1A
200VAC
1,358
In Stock
1 : ¥23.73000
Tube
Tube
Active
Header
Female Socket
Board to Board
50
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.236" (6.00mm)
0.106" (2.69mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
PPPC252LJBN-RC, PPPC252LJBN
PPPC252LJBN-RC
CONN HDR 50POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
258
In Stock
1 : ¥26.19000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
50
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.