Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,642 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.478" (12.15mm) | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
404 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.264" (6.70mm) | 0.126" (3.20mm) | 0.500" (12.70mm) | 0.110" (2.79mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -65°C ~ 105°C | - | UL94 V-0 | Green | 5A | - |