Headers, Plugs and Sockets

Results: 3
Manufacturer
CUI DevicesWAGO CorporationWeidmüller
Series
MCSMINI SLOmnimate BLTBP02P1-381
Packaging
BagBoxBulk
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.200" (5.08mm)
Plug Wire Entry
90°180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screw - Leaf Spring, Wire GuardScrewless - Leg Spring, Push-In Spring
Current - IEC
7A8A23A
Voltage - IEC
250 V320 V400 V
Current - UL
8 A20 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
12-30 AWG16-24 AWG16-28 AWG
Wire Gauge or Range - mm²
1.5mm²0.2-1.5mm²0.2-4mm²
Color
BlackBlueOrange
Operating Temperature
-60°C ~ 100°C-50°C ~ 100°C-40°C ~ 105°C
Contact Mating Finish
NickelTin
Features
-Groove GuideRetention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP02P1-381-02BE
TBP02P1-381-02BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
4,021
In Stock
1 : ¥7.22000
Bag
Bag
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
7A
250 V
8 A
300 V
16-28 AWG
1.5mm²
Blue
-40°C ~ 105°C
Nickel
Groove Guide
1948000000
1948000000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
516
In Stock
1,980
Factory
1 : ¥18.31000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
714-102
714-102
1-CONDUCTOR FEMALE PLUG; PUSH-BU
WAGO Corporation
103
In Stock
1 : ¥40.15000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Black
-60°C ~ 100°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.