Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥650.63000 Tray | - | Tray | Active | CMOS | 4.8µm x 4.8µm | - | - | - | 48-LCC | 48-LCC (14.22x14.22) | -40°C ~ 85°C | ||
42 In Stock | 1 : ¥1,614.46000 Tray | Tray | Active | CMOS with Processor | 4.8µm x 4.8µm | 1920H x 1200V | 230.0 | 1.7V ~ 1.9V, 3.2V ~ 3.4V | 128-BLGA | 128-LBGA (19x19) | -40°C ~ 85°C | |||
589 In Stock | 1 : ¥134.74000 Tray | - | Tray | Last Time Buy | CMOS | 5.6µm x 5.6µm | 728H x 560V | 60.0 | 1.8V ~ 2.8V | 63-LFBGA | 63-IBGA (7.5x7.5) | -40°C ~ 105°C |