Headers, Male Pins

Results: 2
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.448" (11.38mm)0.449" (11.40mm)
Contact Length - Post
0.126" (3.20mm)0.142" (3.60mm)
Overall Contact Length
0.715" (18.16mm)-
Insulation Height
0.300" (7.62mm)0.425" (10.80mm)
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
LHD-09-TRB
LHD-09-TRB
CONN HEADER R/A 9POS 3.96MM
Adam Tech
1,766
In Stock
1 : ¥7.64000
Bag
Bag
Active
Header
Male Pin
0.156" (3.96mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.449" (11.40mm)
0.126" (3.20mm)
-
0.300" (7.62mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-40°C ~ 85°C
-
UL94 V-2
White
7A
-
LHD-09-TS
LHD-09-TS
CONN HEADER VERT 9POS 3.96MM
Adam Tech
539
In Stock
1 : ¥3.69000
Bag
Bag
Active
Header
Male Pin
0.156" (3.96mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.448" (11.38mm)
0.142" (3.60mm)
0.715" (18.16mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-2
White
7A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.