DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥647.43000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
71 In Stock | 1 : ¥709.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | - | - | - | |||
19 In Stock | 1 : ¥145.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | - | - | - | |||
20 In Stock | 1 : ¥466.32000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 |