Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,567 In Stock | 1 : ¥26.11000 Cut Tape (CT) 250 : ¥18.22412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Differential, Rail-to-Rail | 0.048V/µs | 130 kHz | 0.02 pA | 10 µV | 36µA (x4 Channels) | 30 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
189 In Stock | 1 : ¥37.11000 Tube | - | Tube | Active | General Purpose | 4 | Differential, Rail-to-Rail | 0.048V/µs | 130 kHz | 0.02 pA | 10 µV | 36µA (x4 Channels) | 30 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
537 In Stock | 1 : ¥39.90000 Cut Tape (CT) 250 : ¥27.85752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Differential, Rail-to-Rail | 0.048V/µs | 130 kHz | 0.02 pA | 10 µV | 36µA (x4 Channels) | 30 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |